Part Details for XPC30DFC by Honeywell Sensing and Control
Overview of XPC30DFC by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XPC30DFC
XPC30DFC CAD Models
XPC30DFC Part Data Attributes
|
XPC30DFC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
XPC30DFC
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 85-95mV, Panel Mount, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 85-95mV | |
Output Type | VOLTAGE OUTPUT | |
Port Type | BARBED | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |