There are no models available for this part yet.
Overview of XPEHEW-01-0000-00EC2 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEHEW-01-0000-00EC2 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XPEHEW-01-0000-00E
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE HIGH EFFICIENCY WHITE - Tape and Reel (Alt: XPEHEW-01-0000-00E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for XPEHEW-01-0000-00EC2 by Cree, Inc.
Part Data Attributes for XPEHEW-01-0000-00EC2 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CREE INC
|
Package Description
|
ROHS AND REACH COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.A
|
HTS Code
|
8541.40.20.00
|
Color
|
WHITE
|
Color@Wavelength
|
White
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1 A
|
Forward Voltage-Max
|
3.5 V
|
Luminous Intensity-Min
|
120 cd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.08 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
2.5 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
3.2 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for XPEHEW-01-0000-00EC2
This table gives cross-reference parts and alternative options found for XPEHEW-01-0000-00EC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPEHEW-01-0000-00EC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA2011-0000-000P00G030H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | XPEHEW-01-0000-00EC2 vs CXA2011-0000-000P00G030H |
CXA2011-0000-000P00J050H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | XPEHEW-01-0000-00EC2 vs CXA2011-0000-000P00J050H |
CXA2011-0000-000P00H035H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | XPEHEW-01-0000-00EC2 vs CXA2011-0000-000P00H035H |
LX18-P130-5 | Single Color LED, White, 2.61mm, | Lumileds | XPEHEW-01-0000-00EC2 vs LX18-P130-5 |
LX18-P127-5 | Single Color LED, White, 2.61mm, | Lumileds | XPEHEW-01-0000-00EC2 vs LX18-P127-5 |
LX18-P135-5 | Single Color LED, White, 2.61mm, | Lumileds | XPEHEW-01-0000-00EC2 vs LX18-P135-5 |
LXML-PWC1-0120 | Single Color LED, Cool White, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | XPEHEW-01-0000-00EC2 vs LXML-PWC1-0120 |
CXA2011-0000-000P00J050F | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | XPEHEW-01-0000-00EC2 vs CXA2011-0000-000P00J050F |
CXA2011-0000-000P00F00E8 | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | XPEHEW-01-0000-00EC2 vs CXA2011-0000-000P00F00E8 |
LXH7-PW40 | Single Color LED, White, 2.55mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | XPEHEW-01-0000-00EC2 vs LXH7-PW40 |