XPEM111
Schneider Electric
Description: Special Switch,

Overview of XPEM111 by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XPEM111 by Schneider Electric

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH7769
Newark Sw, Single Foot, 3A, 240V, Screw, Product Range:Harmony Xpe Series, Contact Configuration:2Nc/1No, Switch Operation:-, Contact Current Max:-, Contact Voltage Ac Nom:-, External Height:-, External Width:-, External Depth:-, Svhc:No Rohs Compliant: Yes |Schneider Electric XPEM111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $343.2800
  • 5 $312.6000
  • 10 $291.4800
  • 25 $271.3200
$271.3200 / $343.2800 Buy Now
DISTI # 4008-XPEM111-ND
DigiKey FOOT SWITCH DPST 3A 240V Min Qty: 1 Lead time: 5 Weeks Container: Box 1
In Stock
  • 1 $358.0000
$358.0000 Buy Now
DISTI # 996-XPEM111
Mouser Electronics Foot Switches FOOT SWITCH 240VAC 3A XPE +OPTIONS RoHS: Compliant 4
  • 1 $328.5900
  • 10 $323.8700
  • 25 $315.4600
$315.4600 / $328.5900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $417.5500
  • 3 $396.6800
  • 5 $376.8400
$376.8400 / $417.5500 Buy Now
DISTI # XPEM111
TME Switch: foot, Stabl.pos: 1, SPST-NO x2 + SPST-NC x2, 3A/240VAC Min Qty: 1 3
  • 1 $189.3800
  • 4 $176.7600
  • 12 $164.1300
$164.1300 / $189.3800 Buy Now

CAD Models for XPEM111 by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPEM111 by Schneider Electric

XPEM111
Schneider Electric
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Schneider Electric
Additional Feature
STANDARDS: CSA; EN; IEC; FIMKO; VDE
Contact (AC) Max Rating R Load
3A@240VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
0.27 A
Contact (DC) Max Rating R Load
0.27A@250VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
250 V
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Sealing
IP66
Surface Mount
NO
Switch Function
4PDT
Switch Type
FOOT SWITCH
Termination Type
SCREW
Want to compare parts?
  1. XPEM111
    Schneider Electric
    Special Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPEM111 by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPEM111 by Schneider Electric

Select Manufacturer
Which Manufacturer of XPEM111 would you like to use for your alert(s)?
  • Please alert me when XPEM111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPEM111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPEM111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPEM111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPEM111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPEM111 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: