Part Details for XQ5VFX100T-1EF1136I by AMD Xilinx
Overview of XQ5VFX100T-1EF1136I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQ5VFX100T-1EF1136I
XQ5VFX100T-1EF1136I CAD Models
XQ5VFX100T-1EF1136I Part Data Attributes
|
XQ5VFX100T-1EF1136I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQ5VFX100T-1EF1136I
AMD Xilinx
Field Programmable Gate Array, 1098MHz, 102400-Cell, CMOS, PBGA1136, FCBGA-1136
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FCBGA-1136 | |
Pin Count | 1136 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B1136 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of CLBs | 8960 | |
Number of Inputs | 640 | |
Number of Logic Cells | 102400 | |
Number of Outputs | 640 | |
Number of Terminals | 1136 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1136,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for XQ5VFX100T-1EF1136I
This table gives cross-reference parts and alternative options found for XQ5VFX100T-1EF1136I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQ5VFX100T-1EF1136I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC5VFX100T-2FFG1136I | Field Programmable Gate Array, 8960 CLBs, 1265MHz, 102400-Cell, CMOS, PBGA1136, 35 X 35 MM, LEAD FREE, FBGA-1136 | AMD Xilinx | XQ5VFX100T-1EF1136I vs XC5VFX100T-2FFG1136I |
XC5VFX100T-1FFG1136I | Field Programmable Gate Array, 8960 CLBs, 1098MHz, 102400-Cell, CMOS, PBGA1136, 35 X 35 MM, LEAD FREE, FBGA-1136 | AMD Xilinx | XQ5VFX100T-1EF1136I vs XC5VFX100T-1FFG1136I |
XC5VFX100T-1FF1136I | Field Programmable Gate Array, 8960 CLBs, 1098MHz, 102400-Cell, CMOS, PBGA1136, 35 X 35 MM, FBGA-1136 | AMD Xilinx | XQ5VFX100T-1EF1136I vs XC5VFX100T-1FF1136I |
XC5VFX100T-2FFG1136C | Field Programmable Gate Array, 8960 CLBs, 1265MHz, 102400-Cell, CMOS, PBGA1136, 35 X 35 MM, LEAD FREE, FBGA-1136 | AMD Xilinx | XQ5VFX100T-1EF1136I vs XC5VFX100T-2FFG1136C |
XC5VFX100T-3FFG1136C | Field Programmable Gate Array, 1412MHz, 102400-Cell, CMOS, PBGA1136, 35 X 35 MM, LEAD FREE, FBGA-1136 | AMD Xilinx | XQ5VFX100T-1EF1136I vs XC5VFX100T-3FFG1136C |