Programmable Logic
XQ5VLX155T-2EF1136I
Description: Field Programmable Gate Array, 1265MHz, 155648-Cell, CMOS, PBGA1136, FCBGA-1136

Overview of XQ5VLX155T-2EF1136I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XQ5VLX155T-2EF1136I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XQ5VLX155T-2EF1136I by AMD Xilinx

XQ5VLX155T-2EF1136I
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
FCBGA-1136
Pin Count
1136
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
1265 MHz
Combinatorial Delay of a CLB-Max
0.77 ns
JESD-30 Code
S-PBGA-B1136
JESD-609 Code
e0
Length
35 mm
Number of CLBs
12160
Number of Inputs
640
Number of Logic Cells
155648
Number of Outputs
640
Number of Terminals
1136
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1136,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. XQ5VLX155T-2EF1136I
    AMD Xilinx
    Field Programmable Gate Array, 1265MHz, 155648-Cell, CMOS, PBGA1136, FCBGA-1136
    VS

Alternate Parts for XQ5VLX155T-2EF1136I

This table gives cross-reference parts and alternative options found for XQ5VLX155T-2EF1136I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQ5VLX155T-2EF1136I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC5VLX155T-2FF1136C Field Programmable Gate Array, 12160 CLBs, 1265MHz, 155648-Cell, CMOS, PBGA1136, 35 X 35 MM, FBGA-1136 AMD Xilinx XQ5VLX155T-2EF1136I vs XC5VLX155T-2FF1136C
XC5VLX155T-2FFG1136C Field Programmable Gate Array, 12160 CLBs, 1265MHz, 155648-Cell, CMOS, PBGA1136, 35 X 35 MM, LEAD FREE, FBGA-1136 AMD Xilinx XQ5VLX155T-2EF1136I vs XC5VLX155T-2FFG1136C
XC5VLX155T-3FFG1136C Field Programmable Gate Array, 1412MHz, 155648-Cell, CMOS, PBGA1136, 35 X 35 MM, LEAD FREE, FBGA-1136 AMD Xilinx XQ5VLX155T-2EF1136I vs XC5VLX155T-3FFG1136C
XQ5VLX155T-1EF1136I Field Programmable Gate Array, 1098MHz, 155648-Cell, CMOS, PBGA1136, FCBGA-1136 AMD Xilinx XQ5VLX155T-2EF1136I vs XQ5VLX155T-1EF1136I
XC5VLX155T-2FFG1136I Field Programmable Gate Array, 12160 CLBs, 1265MHz, 155648-Cell, CMOS, PBGA1136, 35 X 35 MM, LEAD FREE, FBGA-1136 AMD Xilinx XQ5VLX155T-2EF1136I vs XC5VLX155T-2FFG1136I
XC5VLX155T-2FF1136I Field Programmable Gate Array, 12160 CLBs, 1265MHz, 155648-Cell, CMOS, PBGA1136, 35 X 35 MM, FBGA-1136 AMD Xilinx XQ5VLX155T-2EF1136I vs XC5VLX155T-2FF1136I

Related Parts for XQ5VLX155T-2EF1136I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XQ5VLX155T-2EF1136I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XQ5VLX155T-2EF1136I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XQ5VLX155T-2EF1136I would you like to use for your alert(s)?
  • Please alert me when XQ5VLX155T-2EF1136I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XQ5VLX155T-2EF1136I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XQ5VLX155T-2EF1136I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XQ5VLX155T-2EF1136I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XQ5VLX155T-2EF1136I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XQ5VLX155T-2EF1136I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: