Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
XQR17V16CC44V
No
Obsolete
LCC
CERAMIC, LCC-44
44
compliant
3A001.A.2.C
8542.32.00.61
AMD Xilinx
5.84
COMMON
S-CQCC-J44
e0
16.51 mm
16777216 bit
CONFIGURATION MEMORY
8
1
44
2097152 words
2000000
SYNCHRONOUS
125 °C
-55 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.