Part Details for XQR4013XL-3CB228M by AMD Xilinx
Overview of XQR4013XL-3CB228M by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQR4013XL-3CB228M
XQR4013XL-3CB228M CAD Models
XQR4013XL-3CB228M Part Data Attributes
|
XQR4013XL-3CB228M
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQR4013XL-3CB228M
AMD Xilinx
Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, 1368-Cell, CMOS, CQFP228, TOP BRAZED, CERAMIC, MO-113AD, QFP-228
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK228,2.5SQ,25 | |
Pin Count | 228 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYPICAL GATES = 10000 TO 30000 | |
Clock Frequency-Max | 166 MHz | |
Combinatorial Delay of a CLB-Max | 1.6 ns | |
JESD-30 Code | S-CQFP-F228 | |
JESD-609 Code | e0 | |
Length | 39.37 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Number of Inputs | 192 | |
Number of Logic Cells | 1368 | |
Number of Outputs | 192 | |
Number of Terminals | 228 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK228,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.302 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 60k Rad(Si) V | |
Width | 39.37 mm |
Alternate Parts for XQR4013XL-3CB228M
This table gives cross-reference parts and alternative options found for XQR4013XL-3CB228M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQR4013XL-3CB228M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9851301QZX | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, CQFP228, CERAMIC, QFP-228 | AMD Xilinx | XQR4013XL-3CB228M vs 5962-9851301QZX |
5962-9851101QZB | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 166MHz, CMOS, CQFP228, CERAMIC, QFP-228 | AMD Xilinx | XQR4013XL-3CB228M vs 5962-9851101QZB |
5962-9851001QXX | Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, CMOS, CPGA411, PGA-411 | AMD Xilinx | XQR4013XL-3CB228M vs 5962-9851001QXX |
5962-9851301QYB | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, CQFP228, CERAMIC, QFP-228 | AMD Xilinx | XQR4013XL-3CB228M vs 5962-9851301QYB |
5962-9851101QX | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 166MHz, CMOS, CQFP228, TOP BRAZED, CERAMIC, MO-113AD, QFP-228 | AMD Xilinx | XQR4013XL-3CB228M vs 5962-9851101QX |
5962-9851101QYB | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 166MHz, CMOS, CQFP228, CERAMIC, QFP-228 | AMD Xilinx | XQR4013XL-3CB228M vs 5962-9851101QYB |
XC4062XL-3CB228M | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, CQFP228, TOP BRAZED, CERAMIC, QFP-228 | AMD Xilinx | XQR4013XL-3CB228M vs XC4062XL-3CB228M |
5962-9851001QYB | Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, CMOS, CQFP228, CERAMIC, QFP-228 | AMD Xilinx | XQR4013XL-3CB228M vs 5962-9851001QYB |
XQR4036XL-3CB228M | Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, 3078-Cell, CMOS, CQFP228, TOP BRAZED, CERAMIC, MO-113AD, QFP-228 | AMD Xilinx | XQR4013XL-3CB228M vs XQR4036XL-3CB228M |
XQ4062XL-3CB228M | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 166MHz, 5472-Cell, CMOS, CQFP228, TOP BRAZED, CERAMIC, MO-113AD, QFP-228 | AMD Xilinx | XQR4013XL-3CB228M vs XQ4062XL-3CB228M |