Part Details for XQR5VFX130-1CF1752B by AMD Xilinx
Overview of XQR5VFX130-1CF1752B by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQR5VFX130-1CF1752B
XQR5VFX130-1CF1752B CAD Models
XQR5VFX130-1CF1752B Part Data Attributes
|
XQR5VFX130-1CF1752B
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQR5VFX130-1CF1752B
AMD Xilinx
Field Programmable Gate Array, 10240 CLBs, CMOS, CBGA1752, CGA-1752
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Package Description | CGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CBGA-X1752 | |
JESD-609 Code | e0 | |
Length | 45 mm | |
Number of CLBs | 10240 | |
Number of Terminals | 1752 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10240 CLBS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Equivalence Code | HPGA1752,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 9.6 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Total Dose | 1M Rad(Si) V | |
Width | 45 mm |
Alternate Parts for XQR5VFX130-1CF1752B
This table gives cross-reference parts and alternative options found for XQR5VFX130-1CF1752B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQR5VFX130-1CF1752B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XQR5VFX130-1CF1752V | Field Programmable Gate Array, 10240 CLBs, 1098MHz, 131072-Cell, CMOS, CBGA1752, CGA-1752 | AMD Xilinx | XQR5VFX130-1CF1752B vs XQR5VFX130-1CF1752V |
XQR5VFX130-1CN1752B | Field Programmable Gate Array, 10240 CLBs, CMOS, CBGA1752, CGA-1752 | AMD Xilinx | XQR5VFX130-1CF1752B vs XQR5VFX130-1CN1752B |