Programmable Logic
XQV1000-4BG560N
AMD Xilinx
Description: Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, PBGA560, PLASTIC, BGA-560

Overview of XQV1000-4BG560N by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XQV1000-4BG560N by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XQV1000-4BG560N by AMD Xilinx

XQV1000-4BG560N
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
PLASTIC, BGA-560
Pin Count
560
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.8 ns
JESD-30 Code
S-PBGA-B560
JESD-609 Code
e0
Length
42.5 mm
Moisture Sensitivity Level
3
Number of CLBs
6144
Number of Equivalent Gates
1124022
Number of Inputs
404
Number of Logic Cells
27648
Number of Outputs
404
Number of Terminals
560
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
6144 CLBS, 1124022 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA560,33X33,50
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.7 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
42.5 mm
Want to compare parts?
  1. XQV1000-4BG560N
    AMD Xilinx
    Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, PBGA560, PLASTIC, BGA-560
    VS

Alternate Parts for XQV1000-4BG560N

This table gives cross-reference parts and alternative options found for XQV1000-4BG560N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQV1000-4BG560N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9957401NUA Field Programmable Gate Array, 1124022 Gates, 27648-Cell, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XQV1000-4BG560N vs 5962-9957401NUA
5962-9957401NUX Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XQV1000-4BG560N vs 5962-9957401NUX
XQV1000-4BGG560N Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XQV1000-4BG560N vs XQV1000-4BGG560N
Part Number Description Manufacturer Compare
5962-9957401NUX Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XQV1000-4BG560N vs 5962-9957401NUX
5962R9957401NUX Field Programmable Gate Array, 1124022 Gates, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XQV1000-4BG560N vs 5962R9957401NUX
XQV1000-4BGG560N Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XQV1000-4BG560N vs XQV1000-4BGG560N
XCV1000-4BG560I Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, 27648-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XQV1000-4BG560N vs XCV1000-4BG560I
XCV1000-5BG560I Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 294MHz, 27648-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XQV1000-4BG560N vs XCV1000-5BG560I
XCV1000E-8BG560I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 416MHz, 27648-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XQV1000-4BG560N vs XCV1000E-8BG560I
XCV1000-4BGG560I Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 250MHz, CMOS, PBGA560, BGA-560 AMD Xilinx XQV1000-4BG560N vs XCV1000-4BGG560I
XCV1000E-6BG560I Field Programmable Gate Array, 6144 CLBs, 331776 Gates, 357MHz, 27648-Cell, CMOS, PBGA560, BGA-560 AMD Xilinx XQV1000-4BG560N vs XCV1000E-6BG560I
5962R9957401NUA Field Programmable Gate Array, 1124022 Gates, 27648-Cell, CMOS, PBGA560, PLASTIC, BGA-560 AMD Xilinx XQV1000-4BG560N vs 5962R9957401NUA
XCV1000-6BGG560C Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 333MHz, CMOS, PBGA560, BGA-560 AMD Xilinx XQV1000-4BG560N vs XCV1000-6BGG560C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XQV1000-4BG560N by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XQV1000-4BG560N by AMD Xilinx

Select Manufacturer
Which Manufacturer of XQV1000-4BG560N would you like to use for your alert(s)?
  • Please alert me when XQV1000-4BG560N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XQV1000-4BG560N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XQV1000-4BG560N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XQV1000-4BG560N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XQV1000-4BG560N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XQV1000-4BG560N by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: