Part Details for XQV300-4CBG228Q by AMD Xilinx
Overview of XQV300-4CBG228Q by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQV300-4CBG228Q
XQV300-4CBG228Q CAD Models
XQV300-4CBG228Q Part Data Attributes
|
XQV300-4CBG228Q
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQV300-4CBG228Q
AMD Xilinx
Field Programmable Gate Array, 1536 CLBs, 322970 Gates, CMOS, CQFP228, CERAMIC, QFP-228
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-228 | |
Pin Count | 228 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.8 ns | |
JESD-30 Code | S-CQFP-F228 | |
JESD-609 Code | e3 | |
Length | 39.37 mm | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 322970 | |
Number of Terminals | 228 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1536 CLBS, 322970 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.302 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 39.37 mm |
Alternate Parts for XQV300-4CBG228Q
This table gives cross-reference parts and alternative options found for XQV300-4CBG228Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQV300-4CBG228Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XQVR300-4CB228M | Field Programmable Gate Array, 1536 CLBs, 322970 Gates, 6912-Cell, CMOS, CQFP228, CERAMIC, QFP-228 | AMD Xilinx | XQV300-4CBG228Q vs XQVR300-4CB228M |
5962R9957201QZX | Field Programmable Gate Array, 1536 CLBs, 322970 Gates, CMOS, CQFP228, CERAMIC, QFP-228 | AMD Xilinx | XQV300-4CBG228Q vs 5962R9957201QZX |
XQVR300-4CB228Q | Field Programmable Gate Array, 1536 CLBs, 322970 Gates, 6912-Cell, CMOS, CQFP228, CERAMIC, QFP-228 | AMD Xilinx | XQV300-4CBG228Q vs XQVR300-4CB228Q |
XQVR300-4CBG228V | Field Programmable Gate Array, 1536 CLBs, 322970 Gates, CMOS, CQFP228, CERAMIC, QFP-228 | AMD Xilinx | XQV300-4CBG228Q vs XQVR300-4CBG228V |