Part Details for XQVR1000-4CG560V by AMD Xilinx
Overview of XQVR1000-4CG560V by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQVR1000-4CG560V
XQVR1000-4CG560V CAD Models
XQVR1000-4CG560V Part Data Attributes
|
XQVR1000-4CG560V
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQVR1000-4CG560V
AMD Xilinx
Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | CGA | |
Package Description | HEAT SINK, CERAMIC, CGA-560 | |
Pin Count | 560 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CBGA-X560 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 1124022 | |
Number of Inputs | 404 | |
Number of Logic Cells | 27648 | |
Number of Outputs | 404 | |
Number of Terminals | 560 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 6144 CLBS, 1124022 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HCGA | |
Package Equivalence Code | CGA560,33X33,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.9 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V | |
Width | 42.5 mm |
Alternate Parts for XQVR1000-4CG560V
This table gives cross-reference parts and alternative options found for XQVR1000-4CG560V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQVR1000-4CG560V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XQVR1000-4CG560M | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 | AMD Xilinx | XQVR1000-4CG560V vs XQVR1000-4CG560M |
XQVR1000-4CGG560M | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 | AMD Xilinx | XQVR1000-4CG560V vs XQVR1000-4CGG560M |
XQVR1000-4CG560Q | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 | AMD Xilinx | XQVR1000-4CG560V vs XQVR1000-4CG560Q |