Part Details for XR-2211P by Exar Corporation
Overview of XR-2211P by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Part Details for XR-2211P
XR-2211P CAD Models
XR-2211P Part Data Attributes:
|
XR-2211P
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-2211P
Exar Corporation
Telecom Circuit, 1-Func, Bipolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for XR-2211P
This table gives cross-reference parts and alternative options found for XR-2211P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-2211P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR2211MD/883B | Telecom Circuit, 1-Func, Bipolar, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | XR-2211P vs XR2211MD/883B |
XR2211M | Telecom Circuit, Bipolar, CDIP14, | Raytheon Semiconductor | XR-2211P vs XR2211M |
XR2211ACD-F | Telecom Circuit, 1-Func, Bipolar, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Exar Corporation | XR-2211P vs XR2211ACD-F |
XR-2211ACD | Telecom Circuit, 1-Func, Bipolar, PDSO14, 0.150 INCH, SOIC-14 | Exar Corporation | XR-2211P vs XR-2211ACD |