There are no models available for this part yet.
Overview of XR16C2550IM-F by Exar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for XR16C2550IM-F by Exar Corporation
Part Data Attributes for XR16C2550IM-F by Exar Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EXAR CORP
|
Part Package Code
|
QFP
|
Package Description
|
TFQFP, TQFP48,.35SQ
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
3
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
64 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.5 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Low Power Mode
|
NO
|
Moisture Sensitivity Level
|
3
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for XR16C2550IM-F
This table gives cross-reference parts and alternative options found for XR16C2550IM-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16C2550IM-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16C850CM-F | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | XR16C2550IM-F vs XR16C850CM-F |
XR16C2450IP | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | XR16C2550IM-F vs XR16C2450IP |
XR20M1170IL16-F | I2C Bus Controller, 8 Channel(s), 2MBps, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, GREEN, QFN-16 | Exar Corporation | XR16C2550IM-F vs XR20M1170IL16-F |
XR16C2852IJ-F | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | XR16C2550IM-F vs XR16C2852IJ-F |
XR16V654IL-F | Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-48 | Exar Corporation | XR16C2550IM-F vs XR16V654IL-F |
XR16L2550IL-F | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | Exar Corporation | XR16C2550IM-F vs XR16L2550IL-F |
XR16C2852CJ-F | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | XR16C2550IM-F vs XR16C2852CJ-F |
XR16L2552IM-F | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | XR16C2550IM-F vs XR16L2552IM-F |
XR16L2551IM-F | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | XR16C2550IM-F vs XR16L2551IM-F |
XR16M752IM48-F | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | XR16C2550IM-F vs XR16M752IM48-F |
Related Parts for XR16C2550IM-F
-
STM32F091CCT6Microcontrollers
-
ST16C2552CJ44TR-FSerial IO/Communication Controllers
-
FPF2701MXPeripheral Drivers
-
TPS62043DGQSwitching Regulator or Controllers
-
TMS320VC33PGE120Digital Signal Processors
-
SPA17N80C3XKSA1Power Field-Effect Transistors
-
ADM3491ARZLine Driver or Receivers
-
TEL2-2422Other Analog ICs
-
AD9235BCPZ-20Analog to Digital Converters