Part Details for XR16C2850CM-F by MaxLinear Inc
Overview of XR16C2850CM-F by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR16C2850CM-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1274-ND
|
DigiKey | IC UART FIFO 128B DUAL 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
9555 In Stock |
|
$11.4641 / $16.6000 | Buy Now |
DISTI #
701-XR16C2850CM-F
|
Mouser Electronics | UART Interface IC 2.97V-5.5V 128B FIFO temp 0C to 70C, UART RoHS: Compliant | 587 |
|
$11.4600 / $16.3500 | Buy Now |
|
Future Electronics | XR16C2850 Series 6.25 Mbps 5.5 V Dual UART With 128-Byte FIFOS - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 3871Tray |
|
$12.0100 / $12.6200 | Buy Now |
|
Future Electronics | XR16C2850 Series 6.25 Mbps 5.5 V Dual UART With 128-Byte FIFOS - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$12.0100 | Buy Now |
|
New Advantage Corporation | XR16C2850 Series 6.25 Mbps 5.5 V Dual UART With 128-Byte FIFOS - TQFP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 3000 |
|
$14.9900 / $16.0600 | Buy Now |
Part Details for XR16C2850CM-F
XR16C2850CM-F CAD Models
XR16C2850CM-F Part Data Attributes
|
XR16C2850CM-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR16C2850CM-F
MaxLinear Inc
Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, GREEN, EIAJ, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Transfer Rate-Max | 0.78125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR16C2850CM-F
This table gives cross-reference parts and alternative options found for XR16C2850CM-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16C2850CM-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16C2850IM48 | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Exar Corporation | XR16C2850CM-F vs XR16C2850IM48 |
XR16C2850IM-F | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, GREEN, EIAJ, TQFP-48 | MaxLinear Inc | XR16C2850CM-F vs XR16C2850IM-F |
XR16C2850IM-F | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, GREEN, EIAJ, TQFP-48 | Exar Corporation | XR16C2850CM-F vs XR16C2850IM-F |
XR16C2850CM48 | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Exar Corporation | XR16C2850CM-F vs XR16C2850CM48 |