Microcontrollers and Processors
XR16C2850CM
Description: Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, EIAJ, TQFP-48

Overview of XR16C2850CM by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XR16C2850CM by Exar Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components UART, 48 Pin, Plastic, TQFP 320
  • 1 $13.7250
  • 90 $10.6750
  • 188 $9.7600
$9.7600 / $13.7250 Buy Now

CAD Models for XR16C2850CM by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR16C2850CM by Exar Corporation

XR16C2850CM
Exar Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, EIAJ, TQFP-48
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
24 MHz
Communication Protocol
SYNC, HDLC; SYNC, SDLC; ADCCP
Data Transfer Rate-Max
0.78125 MBps
External Data Bus Width
8
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e0
Length
7 mm
Low Power Mode
YES
Number of Serial I/Os
2
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. XR16C2850CM
    Exar Corporation
    Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, EIAJ, TQFP-48
    VS

Alternate Parts for XR16C2850CM

This table gives cross-reference parts and alternative options found for XR16C2850CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16C2850CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XR16C2850IM48 Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 Exar Corporation XR16C2850CM vs XR16C2850IM48
XR16C2850IM-F Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, GREEN, EIAJ, TQFP-48 MaxLinear Inc XR16C2850CM vs XR16C2850IM-F
XR16C2850CM-F Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, GREEN, EIAJ, TQFP-48 Exar Corporation XR16C2850CM vs XR16C2850CM-F
XR16C2850IM-F Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, GREEN, EIAJ, TQFP-48 Exar Corporation XR16C2850CM vs XR16C2850IM-F
Part Number Description Manufacturer Compare
NS16550AFV/A+ 1 CHANNEL(S), 10Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 Texas Instruments XR16C2850CM vs NS16550AFV/A+
TL16C452FN Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70 Texas Instruments XR16C2850CM vs TL16C452FN
935270053512 IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller NXP Semiconductors XR16C2850CM vs 935270053512
XR-16C450CJ Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC44, PLASTIC, LCC-44 Exar Corporation XR16C2850CM vs XR-16C450CJ
TL16C550DRHB Asynchronous Communications Element With Autoflow Control 32-VQFN 0 to 70 Texas Instruments XR16C2850CM vs TL16C550DRHB
TL16C550DIPTRG4 Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85 Texas Instruments XR16C2850CM vs TL16C550DIPTRG4
XR16M2550IM48-F Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 Exar Corporation XR16C2850CM vs XR16M2550IM48-F
TL16C450FN Single UART Without FIFO 44-PLCC 0 to 70 Texas Instruments XR16C2850CM vs TL16C450FN
XR16L2550IL-F Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 MaxLinear Inc XR16C2850CM vs XR16L2550IL-F
SC28L202A1DGG,118 SC28L202 - Dual universal asynchronous receiver/transmitter (DUART) TSSOP 56-Pin NXP Semiconductors XR16C2850CM vs SC28L202A1DGG,118

Related Parts for XR16C2850CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR16C2850CM by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR16C2850CM by Exar Corporation

Select Manufacturer
Which Manufacturer of XR16C2850CM would you like to use for your alert(s)?
  • Please alert me when XR16C2850CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR16C2850CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR16C2850CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR16C2850CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR16C2850CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR16C2850CM by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: