Microcontrollers and Processors
XR16C2852CJ-F
Description: Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44

Overview of XR16C2852CJ-F by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XR16C2852CJ-F by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR16C2852CJ-F by Exar Corporation

XR16C2852CJ-F
Exar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EXAR CORP
Part Package Code
LCC
Package Description
GREEN, PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
EXAR
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
50 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.390625 MBps
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.585 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Serial I/Os
2
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.585 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. XR16C2852CJ-F
    Exar Corporation
    Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44
    VS

Alternate Parts for XR16C2852CJ-F

This table gives cross-reference parts and alternative options found for XR16C2852CJ-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16C2852CJ-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XR16C2852CJ Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44, PLASTIC, LCC-44 Exar Corporation XR16C2852CJ-F vs XR16C2852CJ
Part Number Description Manufacturer Compare
XR16C850CM-F Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 Exar Corporation XR16C2852CJ-F vs XR16C850CM-F
XR16C2450IP Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PDIP40, PLASTIC, DIP-40 Exar Corporation XR16C2852CJ-F vs XR16C2450IP
XR20M1170IL16-F I2C Bus Controller, 8 Channel(s), 2MBps, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, GREEN, QFN-16 Exar Corporation XR16C2852CJ-F vs XR20M1170IL16-F
XR16C2852IJ-F Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 Exar Corporation XR16C2852CJ-F vs XR16C2852IJ-F
XR16V654IL-F Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-48 Exar Corporation XR16C2852CJ-F vs XR16V654IL-F
XR16L2550IL-F Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 Exar Corporation XR16C2852CJ-F vs XR16L2550IL-F
XR16L2552IM-F Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 Exar Corporation XR16C2852CJ-F vs XR16L2552IM-F
XR16L2551IM-F Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 Exar Corporation XR16C2852CJ-F vs XR16L2551IM-F
XR16M752IM48-F Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 Exar Corporation XR16C2852CJ-F vs XR16M752IM48-F
XR16C2850IM-F Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, GREEN, EIAJ, TQFP-48 Exar Corporation XR16C2852CJ-F vs XR16C2850IM-F

Related Parts for XR16C2852CJ-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR16C2852CJ-F by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR16C2852CJ-F by Exar Corporation

Select Manufacturer
Which Manufacturer of XR16C2852CJ-F would you like to use for your alert(s)?
  • Please alert me when XR16C2852CJ-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR16C2852CJ-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR16C2852CJ-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR16C2852CJ-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR16C2852CJ-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR16C2852CJ-F by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: