Microcontrollers and Processors
XR16C850IM
Description: Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48

Overview of XR16C850IM by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for XR16C850IM by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR16C850IM by Exar Corporation

XR16C850IM
Exar Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
QFP
Package Description
TFQFP, TQFP48,.35SQ
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.97V MINIMUM SUPPLY
Address Bus Width
3
Boundary Scan
NO
Bus Compatibility
ISA
Clock Frequency-Max
36 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.28125 MBps
External Data Bus Width
8
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e0
Length
7 mm
Low Power Mode
YES
Number of Serial I/Os
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. XR16C850IM
    Exar Corporation
    Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48
    VS

Alternate Parts for XR16C850IM

This table gives cross-reference parts and alternative options found for XR16C850IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16C850IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL16C550DIPFBR Asynchronous Communications Element With Autoflow Control 48-TQFP -40 to 85 Texas Instruments XR16C850IM vs TL16C550DIPFBR
TL16C452FN Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70 Texas Instruments XR16C850IM vs TL16C452FN
TL16C550BFNR Single UART with 16-Byte FIFOs 44-PLCC 0 to 70 Texas Instruments XR16C850IM vs TL16C550BFNR
TL16C2552FNG4 1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC 0 to 70 Texas Instruments XR16C850IM vs TL16C2552FNG4
ST16C450CQ48 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, Startech Semiconductor Inc XR16C850IM vs ST16C450CQ48
INS8250AN 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 Texas Instruments XR16C850IM vs INS8250AN
XR16V2550IM-F Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 Exar Corporation XR16C850IM vs XR16V2550IM-F
935270053512 IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller NXP Semiconductors XR16C850IM vs 935270053512
TL16C2550IRHBRG4 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32 Texas Instruments XR16C850IM vs TL16C2550IRHBRG4
XR16L2550IL Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 Exar Corporation XR16C850IM vs XR16L2550IL

Related Parts for XR16C850IM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR16C850IM by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR16C850IM by Exar Corporation

Select Manufacturer
Which Manufacturer of XR16C850IM would you like to use for your alert(s)?
  • Please alert me when XR16C850IM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR16C850IM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR16C850IM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR16C850IM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR16C850IM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR16C850IM by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: