-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I/O Controller, PQFP100,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR16L788IQTR-F-ND
|
DigiKey | IC UART FIFO 64B OCTAL 100QFP Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$37.0952 | Buy Now |
|
Future Electronics | XR16L788 Series 6.25 Mbps 5.5 V SMT Octal High Performance UART - QFP-100 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$41.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR16L788IQTR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR16L788IQTR-F
MaxLinear Inc
Serial I/O Controller, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | QFP, QFP100,.7X.9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for XR16L788IQTR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16L788IQTR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16L788CQ-F | Serial I/O Controller, PQFP100, | MaxLinear Inc | XR16L788IQTR-F vs XR16L788CQ-F |
XR16L788CQ | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, PLASTIC, QFP-100 | Exar Corporation | XR16L788IQTR-F vs XR16L788CQ |
XR16L788IQ | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, PLASTIC, QFP-100 | Exar Corporation | XR16L788IQTR-F vs XR16L788IQ |