Microcontrollers and Processors
XR16V654IL
Description: Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, QFN-48

Overview of XR16V654IL by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for XR16V654IL by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR16V654IL by Exar Corporation

XR16V654IL
Exar Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
QFN
Package Description
7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, QFN-48
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
64 MHz
Communication Protocol
ASYNC, BIT
Data Transfer Rate-Max
2 MBps
External Data Bus Width
8
JESD-30 Code
S-XQCC-N48
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Serial I/Os
4
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. XR16V654IL
    Exar Corporation
    Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, QFN-48
    VS

Alternate Parts for XR16V654IL

This table gives cross-reference parts and alternative options found for XR16V654IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16V654IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XR16V654IL-F Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-48 Exar Corporation XR16V654IL vs XR16V654IL-F
Part Number Description Manufacturer Compare
TL16C550DIPFBR Asynchronous Communications Element With Autoflow Control 48-TQFP -40 to 85 Texas Instruments XR16V654IL vs TL16C550DIPFBR
TL16C452FN Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70 Texas Instruments XR16V654IL vs TL16C452FN
TL16C550BFNR Single UART with 16-Byte FIFOs 44-PLCC 0 to 70 Texas Instruments XR16V654IL vs TL16C550BFNR
TL16C2552FNG4 1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC 0 to 70 Texas Instruments XR16V654IL vs TL16C2552FNG4
ST16C450CQ48 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, Startech Semiconductor Inc XR16V654IL vs ST16C450CQ48
INS8250AN 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 Texas Instruments XR16V654IL vs INS8250AN
XR16V2550IM-F Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 Exar Corporation XR16V654IL vs XR16V2550IM-F
935270053512 IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller NXP Semiconductors XR16V654IL vs 935270053512
TL16C2550IRHBRG4 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32 Texas Instruments XR16V654IL vs TL16C2550IRHBRG4
XR16L2550IL Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 Exar Corporation XR16V654IL vs XR16L2550IL

Related Parts for XR16V654IL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR16V654IL by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR16V654IL by Exar Corporation

Select Manufacturer
Which Manufacturer of XR16V654IL would you like to use for your alert(s)?
  • Please alert me when XR16V654IL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR16V654IL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR16V654IL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR16V654IL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR16V654IL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR16V654IL by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: