Part Details for XR3075XED-F by Exar Corporation
Overview of XR3075XED-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XR3075XED-F
XR3075XED-F CAD Models
XR3075XED-F Part Data Attributes
Alternate Parts for XR3075XED-F
This table gives cross-reference parts and alternative options found for XR3075XED-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR3075XED-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL32455EIUZ-T7A | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Reel | Renesas Electronics Corporation | XR3075XED-F vs ISL32455EIUZ-T7A |
ISL32455EIBZ-T7 | Line Transceiver | Renesas Electronics Corporation | XR3075XED-F vs ISL32455EIBZ-T7 |
ISL32455EIBZ-T13 | Line Transceiver | Renesas Electronics Corporation | XR3075XED-F vs ISL32455EIBZ-T13 |
ISL32455EIUZ | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, MSOP, /Tube | Renesas Electronics Corporation | XR3075XED-F vs ISL32455EIUZ |
ISL32455EIUZ-T13 | Line Transceiver | Renesas Electronics Corporation | XR3075XED-F vs ISL32455EIUZ-T13 |
ISL32455EIBZ-T7A | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD, SOICN, /Reel | Renesas Electronics Corporation | XR3075XED-F vs ISL32455EIBZ-T7A |