Microcontrollers and Processors
XR68C681P
Exar Corporation
Description: Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40

Overview of XR68C681P by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for XR68C681P by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR68C681P by Exar Corporation

XR68C681P
Exar Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
4
Boundary Scan
NO
Bus Compatibility
MC68681; SCC68692
Clock Frequency-Max
4 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
51.75 mm
Low Power Mode
NO
Number of Serial I/Os
2
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
6.35 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. XR68C681P
    Exar Corporation
    Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
    VS

Alternate Parts for XR68C681P

This table gives cross-reference parts and alternative options found for XR68C681P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR68C681P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XR68C681CP Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Exar Corporation XR68C681P vs XR68C681CP
Part Number Description Manufacturer Compare
XR68C681CJ Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44 Exar Corporation XR68C681P vs XR68C681CJ
XR68C681CP Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Exar Corporation XR68C681P vs XR68C681CP
XR68C681J-F Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 MaxLinear Inc XR68C681P vs XR68C681J-F

Related Parts for XR68C681P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR68C681P by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR68C681P by Exar Corporation

Select Manufacturer
Which Manufacturer of XR68C681P would you like to use for your alert(s)?
  • Please alert me when XR68C681P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR68C681P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR68C681P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR68C681P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR68C681P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR68C681P by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: