Part Details for XRA1404IG16-F by Exar Corporation
Overview of XRA1404IG16-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Part Details for XRA1404IG16-F
XRA1404IG16-F CAD Models
XRA1404IG16-F Part Data Attributes
|
XRA1404IG16-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRA1404IG16-F
Exar Corporation
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |