Part Details for XRNI12W by SunLED Group
Results Overview of XRNI12W by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRNI12W Information
XRNI12W by SunLED Group is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XRNI12W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Through-Hole LEDs, 5mm Lens Diameter, Lens: clear RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Bag | 1000 |
|
$0.0770 / $0.0900 | Buy Now |
Part Details for XRNI12W
XRNI12W CAD Models
XRNI12W Part Data Attributes
|
|
XRNI12W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XRNI12W
SunLED Group
Photo Transistor, ROHS COMPLIANT PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Dark Current-Max | 100 Na | |
| Infrared Range | Yes | |
| Light Current-Nom | 0.5 Ma | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Photo Transistor | |
| Shape | Round | |
| Size | 5 Mm |
XRNI12W Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for XRNI12W is -40°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 260°C to 280°C, and apply a soldering flux to the pads. Avoid applying excessive force or pressure, which can damage the LED.
-
The recommended drive current for XRNI12W is 350mA, although it can handle up to 500mA for short periods. However, exceeding the recommended current may reduce the LED's lifespan.
-
To prevent electrostatic discharge (ESD) damage, handle the XRNI12W with an anti-static wrist strap or mat, and ensure the PCB has proper ESD protection circuits.
-
Yes, XRNI12W is suitable for outdoor applications, but it's essential to ensure proper sealing and protection from environmental factors such as moisture, dust, and UV radiation.