Drivers And Interfaces
XRP7620IH-F
Description: LED Driver, 4-Segment, PDSO8, 2 X 3 MM, GREEN, DFN-8

Overview of XRP7620IH-F by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for XRP7620IH-F by Exar Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-XRP7620IH-F
Sensible Micro Corporation XIC I2C LED Driver 4 ch I2C pr RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1115 Container: Tape & Reel 534
RFQ

CAD Models for XRP7620IH-F by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XRP7620IH-F by Exar Corporation

XRP7620IH-F
Exar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
DFN
Package Description
2 X 3 MM, GREEN, DFN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
EXAR
Data Input Mode
SERIAL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
4
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
4.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
fmax-Min
0.4 MHz
Want to compare parts?
  1. XRP7620IH-F
    Exar Corporation
    LED Driver, 4-Segment, PDSO8, 2 X 3 MM, GREEN, DFN-8
    VS

Related Parts for XRP7620IH-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XRP7620IH-F by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XRP7620IH-F by Exar Corporation

Select Manufacturer
Which Manufacturer of XRP7620IH-F would you like to use for your alert(s)?
  • Please alert me when XRP7620IH-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XRP7620IH-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XRP7620IH-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XRP7620IH-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XRP7620IH-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XRP7620IH-F by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: