Part Details for XRSBCLNANF-13.000000 by Taitien Electronics Co Ltd
Overview of XRSBCLNANF-13.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XRSBCLNANF-13.000000
XRSBCLNANF-13.000000 CAD Models
XRSBCLNANF-13.000000 Part Data Attributes
|
XRSBCLNANF-13.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRSBCLNANF-13.000000
Taitien Electronics Co Ltd
Series - Fundamental Quartz Crystal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3.5mm x 1mm | |
Series Resistance | 45 Ω | |
Surface Mount | YES |