Part Details for XRSBPCNANF-20.000 by Taitien Electronics Co Ltd
Overview of XRSBPCNANF-20.000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XRSBPCNANF-20.000
XRSBPCNANF-20.000 CAD Models
XRSBPCNANF-20.000 Part Data Attributes
|
XRSBPCNANF-20.000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRSBPCNANF-20.000
Taitien Electronics Co Ltd
Parallel - Fundamental Quartz Crystal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |