Part Details for XRT59L91ID-F by Exar Corporation
Overview of XRT59L91ID-F by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRT59L91ID-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC LIU E1 SGL 3.3V 16SOIC | 6920 |
|
RFQ |
Part Details for XRT59L91ID-F
XRT59L91ID-F CAD Models
XRT59L91ID-F Part Data Attributes
|
XRT59L91ID-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT59L91ID-F
Exar Corporation
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Carrier Type | CEPT PCM-30/E-1 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for XRT59L91ID-F
This table gives cross-reference parts and alternative options found for XRT59L91ID-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT59L91ID-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS61884-IQ | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQFP144, MS-022, LQFP-144 | Cirrus Logic | XRT59L91ID-F vs CS61884-IQ |
XRT59L91ID-F | PCM Transceiver, 1-Func, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | MaxLinear Inc | XRT59L91ID-F vs XRT59L91ID-F |