Part Details for XRT6164AID-F by MaxLinear Inc
Overview of XRT6164AID-F by MaxLinear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for XRT6164AID-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 7499 |
|
RFQ |
Part Details for XRT6164AID-F
XRT6164AID-F CAD Models
XRT6164AID-F Part Data Attributes:
|
XRT6164AID-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRT6164AID-F
MaxLinear Inc
PCM Transceiver, 1-Func, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for XRT6164AID-F
This table gives cross-reference parts and alternative options found for XRT6164AID-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT6164AID-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRT6164AID-F | PCM Transceiver, 1-Func, T-1(DS1), CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Exar Corporation | XRT6164AID-F vs XRT6164AID-F |
XRT6164AID | PCM Transceiver, 1-Func, T-1(DS1), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Exar Corporation | XRT6164AID-F vs XRT6164AID |
XR-T6164AID | DATACOM, PCM TRANSCEIVER, PDSO16, 0.300 INCH, SOIC-16 | Exar Corporation | XRT6164AID-F vs XR-T6164AID |