Part Details for XRT73L03BIV by Exar Corporation
Overview of XRT73L03BIV by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for XRT73L03BIV
XRT73L03BIV CAD Models
XRT73L03BIV Part Data Attributes
|
XRT73L03BIV
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT73L03BIV
Exar Corporation
PCM Transceiver, 1-Func, E-3, CMOS, PQFP120, 14 X 20 MM, LQFP-120
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, LQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | E-3 | |
Carrier Type (2) | STS-1/OC-1 | |
JESD-30 Code | R-PQFP-G120 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |