Telecommunication Circuits
XRT73L03IVS
Exar Corporation
Description: PCM Transceiver, 3-Func, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, 0.40 MM PITCH, TQFP-120

Overview of XRT73L03IVS by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for XRT73L03IVS by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XRT73L03IVS by Exar Corporation

XRT73L03IVS
Exar Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
120
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G120
JESD-609 Code
e0
Length
14 mm
Number of Functions
3
Number of Terminals
120
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
PCM TRANSCEIVER
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. XRT73L03IVS
    Exar Corporation
    PCM Transceiver, 3-Func, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, 0.40 MM PITCH, TQFP-120
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XRT73L03IVS by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XRT73L03IVS by Exar Corporation

Select Manufacturer
Which Manufacturer of XRT73L03IVS would you like to use for your alert(s)?
  • Please alert me when XRT73L03IVS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XRT73L03IVS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XRT73L03IVS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XRT73L03IVS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XRT73L03IVS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XRT73L03IVS by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: