-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-XTR105PAG4-TI-ND
|
DigiKey | IC CURRENT TRANSMITTER 14DIP Min Qty: 45 Lead time: 26 Weeks Container: Tube MARKETPLACE PRODUCT |
45 In Stock |
|
$6.7200 | Buy Now |
|
Rochester Electronics | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$5.7600 / $6.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR105PAG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR105PAG4
Texas Instruments
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for XTR105PAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR105PAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR105PA | 4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85 | Texas Instruments | XTR105PAG4 vs XTR105PA |