Part Details for XTR105U/2K5 by Burr-Brown Corp
Overview of XTR105U/2K5 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XTR105U/2K5
XTR105U/2K5 CAD Models
XTR105U/2K5 Part Data Attributes:
|
XTR105U/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
XTR105U/2K5
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for XTR105U/2K5
This table gives cross-reference parts and alternative options found for XTR105U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR105U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR105U | 4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85 | Texas Instruments | XTR105U/2K5 vs XTR105U |
XTR105UG4 | 4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85 | Texas Instruments | XTR105U/2K5 vs XTR105UG4 |