-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43668-1-ND
|
DigiKey | IC CURRENT TRANSMITTER 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5803 / $10.2200 | Buy Now |
DISTI #
595-XTR105UA/2K5
|
Mouser Electronics | Sensor Interface 4-20mA Crnt Trnsmtr w/Sensor Exc & Lin RoHS: Compliant | 0 |
|
$5.5700 / $10.2000 | Order Now |
DISTI #
XTR105UA/2K5
|
TME | IC: U/I, I/U converter, current-loop transmitter, 20mA, SO14 Min Qty: 1 | 0 |
|
$7.2500 / $11.5000 | RFQ |
|
Ameya Holding Limited | 4-20mA Current Transmitter WithSensor Excitation and Linearization | 6650 |
|
RFQ | |
DISTI #
66S0002
|
Bürklin Elektronik | Transmitter, XTR105UA/2K5, SOIC-14 Min Qty: 1 | 430 |
|
$6.8173 / $14.1352 | Buy Now |
|
CHIPMALL.COM LIMITED | IC CURRENT TRANSMITTER 14SOIC | 1548 |
|
$3.6450 / $4.9640 | Buy Now |
|
Chips Pulse Industry Limited | Current Transmitter Differential Voltage 20mA SOIC-14_150mil Sensor Interface ICs RoHS Purchase Online, Ship Immediately | 1977 |
|
$3.3005 / $4.4939 | Buy Now |
|
LCSC | SOIC-14 ADC/DAC - Specialized ROHS | 1648 |
|
$3.6672 / $4.9932 | Buy Now |
|
Sense Electronic Company Limited | SOP14 | 10000 |
|
RFQ | |
|
Win Source Electronics | IC 4-20 MA I-TRANSMITTER 14-SOIC / Sensor and Detector Interface 36V 2-Wire Interface 14-Pin SOIC T/R | 13400 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR105UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR105UA/2K5
Texas Instruments
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for XTR105UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR105UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR105UA/2K5E4 | INSTRUMENTATION AMPLIFIER, 250uV OFFSET-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | XTR105UA/2K5 vs XTR105UA/2K5E4 |
XTR105UA/2K5 | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Burr-Brown Corp | XTR105UA/2K5 vs XTR105UA/2K5 |
XTR105UA | 4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85 | Texas Instruments | XTR105UA/2K5 vs XTR105UA |
XTR105UAG4 | 4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85 | Texas Instruments | XTR105UA/2K5 vs XTR105UAG4 |