-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20-mA current transmitters with sensor excitation (2 x 250-µA) and linearization 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8429
|
Newark | Transmitter, Current, Soic14, 112, Bandwidth:-, Supply Voltage Min:7.5V, Supply Voltage Max:36V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR112UA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $11.7200 | Buy Now |
DISTI #
XTR112UA-ND
|
DigiKey | IC CURRENT TRANSMITTER 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
388 In Stock |
|
$5.6994 / $10.0500 | Buy Now |
DISTI #
595-XTR112UA
|
Mouser Electronics | Sensor Interface 4-20mA Crnt Trnsmtr w/Sensor Exc & Lin RoHS: Compliant | 1252 |
|
$5.8200 / $10.0500 | Buy Now |
|
Ameya Holding Limited | XTR112UA 电流回路发送器, 14针 SOIC封装 | 2659 |
|
RFQ | |
|
Chip1Cloud | IC 4-20MA TRANSMITTER 14-SOIC | 10200 |
|
RFQ | |
DISTI #
3005420
|
element14 Asia-Pacific | TRANSMITTER, CURRENT, SOIC14, 112 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.6025 / $10.6308 | Buy Now |
DISTI #
3005420
|
Farnell | TRANSMITTER, CURRENT, SOIC14, 112 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$10.0306 / $11.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR112UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR112UA
Texas Instruments
4-20-mA current transmitters with sensor excitation (2 x 250-µA) and linearization 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |