Part Details for XTR115UA by Texas Instruments
Results Overview of XTR115UA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTR115UA Information
XTR115UA by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for XTR115UA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 65 |
|
$1.7360 / $3.4720 | Buy Now |
|
|
LCSC | 250uA 7.5V36V SOIC-8 ADCs/DACs - Special Purpose RoHS | 62 |
|
$1.1239 / $1.8989 | Buy Now |
|
|
Win Source Electronics | IC 4 TO 20MA TRANSMITTER 8-SOIC | 32500 |
|
$0.8572 / $1.1071 | Buy Now |
US Tariff Estimator: XTR115UA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XTR115UA
XTR115UA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTR115UA Part Data Attributes
|
|
XTR115UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR115UA
Texas Instruments
4-20-mA current loop transmitter with 2.5-V reference and 200-µA power 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | ANALOG CIRCUIT | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 7.5 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 3.9 mm |
Alternate Parts for XTR115UA
This table gives cross-reference parts and alternative options found for XTR115UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR115UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XTR115UA/2K5 | Texas Instruments | $1.6728 | 4-20-mA current loop transmitter with 2.5-V reference and 200-µA power 8-SOIC -40 to 85 | XTR115UA vs XTR115UA/2K5 |
XTR115UA Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the input signal. This ensures proper operation and prevents damage to the device.
-
To minimize noise and interference, keep the input and output traces separate, use a ground plane, and place decoupling capacitors close to the device. Also, avoid running digital lines near the analog input traces.
-
The maximum input voltage that the XTR115UA can handle is 15V, but it's recommended to keep the input voltage within the specified range of 0V to 10V to ensure accurate conversion.
-
Calibration involves adjusting the internal reference voltage and gain to match the specific application requirements. Refer to the datasheet for the calibration procedure, and use a high-precision voltage source and multimeter for accurate measurements.
-
The typical settling time for the XTR115UA is around 10-15 microseconds, but this can vary depending on the input signal frequency, amplitude, and the output load.