Part Details for XXHEELNANF-18.432000 by Taitien Electronics Co Ltd
Overview of XXHEELNANF-18.432000 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XXHEELNANF-18.432000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1450-1-ND
|
DigiKey | CRYSTAL 18.4320MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4429 / $0.7900 | Buy Now |
Part Details for XXHEELNANF-18.432000
XXHEELNANF-18.432000 CAD Models
XXHEELNANF-18.432000 Part Data Attributes:
|
XXHEELNANF-18.432000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XXHEELNANF-18.432000
Taitien Electronics Co Ltd
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.65mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for XXHEELNANF-18.432000
This table gives cross-reference parts and alternative options found for XXHEELNANF-18.432000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XXHEELNANF-18.432000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA324184F33GET | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | XXHEELNANF-18.432000 vs SA324184F33GET |
SA324184F33IET | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | XXHEELNANF-18.432000 vs SA324184F33IET |