Part Details for XZMDK68W-2 by SunLED Group
Results Overview of XZMDK68W-2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XZMDK68W-2 Information
XZMDK68W-2 by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XZMDK68W-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1158 |
|
RFQ | ||
|
|
NAC | SMD LEDss, Chip Type, Color: Red Lens: Water Clear Wavelength: 650nm Min.Intensity: 40 Viewing Angle: 120 Package Size: 1.0x0.5x0.5mm (0402) RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Reel | 6355 |
|
$0.0500 / $0.0600 | Buy Now |
US Tariff Estimator: XZMDK68W-2 by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XZMDK68W-2
XZMDK68W-2 Part Data Attributes
|
|
XZMDK68W-2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDK68W-2
SunLED Group
Single Color LED, Red, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SUNLED CO LTD | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Samacsys Manufacturer | SunLED |
XZMDK68W-2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the XZMDK68W-2 is -40°C to 85°C.
-
Proper thermal management can be achieved by providing adequate heat sinking, using a thermal interface material, and ensuring good airflow around the module.
-
The maximum forward current rating for the XZMDK68W-2 is 700mA per LED chip.
-
Yes, the XZMDK68W-2 is suitable for outdoor applications, but it's essential to ensure proper sealing and protection from environmental factors such as moisture and UV radiation.
-
Handle the XZMDK68W-2 by the edges, avoid touching the LED chips or electrical contacts, and follow standard SMT assembly and soldering procedures.