Part Details for XZTHI55W-3 by SunLED Group
Results Overview of XZTHI55W-3 by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XZTHI55W-3 Information
XZTHI55W-3 by SunLED Group is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XZTHI55W-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | SMD LEDs, Chip Type, Color: Infrared Lens: Water Clear Wavelength: 880nm Min.Intensity: 1.6 Viewing Angle: 50� Package Size: 3.2x1.6mm (1206 Dome Lens IR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: XZTHI55W-3 by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XZTHI55W-3
XZTHI55W-3 Part Data Attributes
|
|
XZTHI55W-3
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZTHI55W-3
SunLED Group
Infrared LED, 1.6mm, 1-Element, 880nm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3.20 X 1.60 Mm, 1.80 Mm Height, Rohs Compliant, Smt, 2 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Peak Wavelength | 880 Nm | |
| Shape | Round | |
| Size | 1.6 Mm |
XZTHI55W-3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the XZTHI55W-3 is -40°C to 85°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 260°C to 280°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the component.
-
The maximum forward current rating for the XZTHI55W-3 is 30mA. Exceeding this rating can reduce the component's lifespan or cause it to fail.
-
To prevent ESD damage, handle the XZTHI55W-3 with an anti-static wrist strap or mat, and avoid touching the component's pins or pads. Store the component in an anti-static bag or container when not in use.
-
The typical luminous intensity of the XZTHI55W-3 is 5500-6500 mcd (millicandela) at a forward current of 20mA.