Part Details for Y5015-000000006334 by TE Connectivity
Overview of Y5015-000000006334 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000006334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2103
|
Newark | Free Pin Connector |Amp Te Connectivity Y5015-000000006334 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$28.2700 / $37.7000 | Buy Now |
DISTI #
2266-Y5015-000000006334-ND
|
DigiKey | FREE PIN CONNECTOR Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$49.7700 / $51.6900 | Buy Now |
DISTI #
Y5015-000000006334
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000006334) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | FREE PIN CONNECTOR |
24 Partner Stock |
|
$33.5800 / $72.1200 | Buy Now |
DISTI #
Y5015-000000006334
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000006334) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000006334
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000006334) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000006334
|
PEI Genesis | MIL Series Connector, 7 Cont | 24 |
|
Buy Now | |
DISTI #
4317710
|
Farnell | MIL SPEC CIRCULAR CONNECTORS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 20 |
|
$91.4068 | Buy Now |
|
Master Electronics | FREE PIN CONNECTOR RoHS: Compliant |
6 Partner Stock |
|
$45.8400 / $60.8100 | Buy Now |
|
Master Electronics | FREE PIN CONNECTOR |
24 Partner Stock |
|
$33.5800 / $72.1200 | Buy Now |
Part Details for Y5015-000000006334
Y5015-000000006334 CAD Models
Y5015-000000006334 Part Data Attributes
|
Y5015-000000006334
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000006334
TE Connectivity
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Total Number of Contacts | 7 | |
Wire Size-Max | 8 AWG |