Part Details for Y5015-000000077946 by TE Connectivity
Overview of Y5015-000000077946 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000077946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2148
|
Newark | Grommet |Amp Te Connectivity Y5015-000000077946 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 / $8.9500 | Buy Now |
DISTI #
2266-Y5015-000000077946-ND
|
DigiKey | GROMMET Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$9.9800 | Buy Now |
DISTI #
Y5015-000000077946
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077946) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | GROMMET RoHS: Compliant |
24 Partner Stock |
|
$8.9500 / $12.7000 | Buy Now |
|
Onlinecomponents.com | GROMMET RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now |
DISTI #
Y501500000007794-0
|
TME | Y5015-000000077946 Min Qty: 4 | 24 |
|
$13.1299 / $13.1300 | Buy Now |
DISTI #
C1S757107229648
|
Chip1Stop | Connector Accessories Grommet Straight RoHS: Compliant | 10 |
|
$0.3855 | Buy Now |
|
Master Electronics | GROMMET RoHS: Compliant |
24 Partner Stock |
|
$8.9500 / $12.7000 | Buy Now |
Part Details for Y5015-000000077946
Y5015-000000077946 CAD Models
Y5015-000000077946 Part Data Attributes
|
Y5015-000000077946
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000077946
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.284 inch | |
Cable Entry-Min | 0.118 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |