Part Details for Y5015-000000077974 by TE Connectivity
Overview of Y5015-000000077974 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for Y5015-000000077974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2157
|
Newark | Straight Heatshrink Screen Adapter |Amp Te Connectivity Y5015-000000077974 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$18.7900 / $25.0500 | Buy Now |
DISTI #
2266-Y5015-000000077974-ND
|
DigiKey | STRAIGHT HEATSHRINK SCREEN ADAPT Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
$33.0800 / $34.3500 | Buy Now |
DISTI #
Y5015-000000077974
|
Avnet Americas | STRAIGHT HEATSHRINK SCREEN ADAPTER - Bag (Alt: Y5015-000000077974) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | STRAIGHT HEATSHRINK SCREEN ADAPTER |
38 Partner Stock |
|
$24.6500 / $36.8500 | Buy Now |
DISTI #
Y5015-000000077974
|
Avnet Americas | STRAIGHT HEATSHRINK SCREEN ADAPTER - Bag (Alt: Y5015-000000077974) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
Y5015-000000077974
|
Avnet Americas | STRAIGHT HEATSHRINK SCREEN ADAPTER - Bag (Alt: Y5015-000000077974) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000077974
|
PEI Genesis | Connector Accessory | 38 |
|
Buy Now | |
DISTI #
4316921
|
Farnell | CONNECTOR BACKSHELLS ACCESSORIES RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 31 |
|
$68.5383 | Buy Now |
|
Master Electronics | STRAIGHT HEATSHRINK SCREEN ADAPTER |
38 Partner Stock |
|
$24.6500 / $36.8500 | Buy Now |
|
Master Electronics | STRAIGHT HEATSHRINK SCREEN ADAPTER RoHS: Compliant |
2 Partner Stock |
|
$29.7600 / $40.4200 | Buy Now |
Part Details for Y5015-000000077974
Y5015-000000077974 CAD Models
Y5015-000000077974 Part Data Attributes
|
Y5015-000000077974
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000077974
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 36 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |