Part Details for YA26-L60 by Amphenol FCi
Overview of YA26-L60 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YA26-L60
YA26-L60 CAD Models
YA26-L60 Part Data Attributes
|
YA26-L60
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
YA26-L60
Amphenol FCi
70 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Manufacturer Series | YA26 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 70 mm2 |