YA26L6-45
Description: Ring Terminal, 70mm2

Overview of YA26L6-45 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for YA26L6-45 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YA26L6-45 by Amphenol FCi

YA26L6-45
Amphenol FCi
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURNDY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
LUG TERMINAL
Wire Cross Section
70 mm2
Wire Gauge
0 AWG
Want to compare parts?
  1. YA26L6-45
    Amphenol FCi
    Ring Terminal, 70mm2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YA26L6-45 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YA26L6-45 by Amphenol FCi

Select Manufacturer
Which Manufacturer of YA26L6-45 would you like to use for your alert(s)?
  • Please alert me when YA26L6-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YA26L6-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YA26L6-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YA26L6-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YA26L6-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YA26L6-45 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: