Part Details for YA26L6-90 by Amphenol FCi
Overview of YA26L6-90 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for YA26L6-90
YA26L6-90 CAD Models
YA26L6-90 Part Data Attributes
|
YA26L6-90
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
YA26L6-90
Amphenol FCi
Ring Terminal, 70mm2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 70 mm2 | |
Wire Gauge | 0 AWG |