Part Details for YA31L-TC38-FX by Amphenol FCi
Overview of YA31L-TC38-FX by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3801ES6#TRMPBF | Analog Devices | uP Const Freq Buck DC/DC Cntrs | |
LTC3803HS6-3#TRMPBF | Analog Devices | Const Freq C Mode Fly DC/DC Cn | |
LTC3803IS6-3#TRMPBF | Analog Devices | Const Freq C Mode Fly DC/DC Cn |
Part Details for YA31L-TC38-FX
YA31L-TC38-FX CAD Models
YA31L-TC38-FX Part Data Attributes
|
YA31L-TC38-FX
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
YA31L-TC38-FX
Amphenol FCi
Wire Terminal, 150mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 150 mm2 | |
Wire Gauge | 250 AWG |