YA31LTC38FX45
Description: 150mm2,

Overview of YA31LTC38FX45 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for YA31LTC38FX45 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YA31LTC38FX45 by Amphenol FCi

YA31LTC38FX45
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURNDY CORP
Reach Compliance Code
compliant
Terminal and Terminal Block Type
LUG TERMINAL
Wire Cross Section
150 mm2
Wire Gauge
250 AWG
Want to compare parts?
  1. YA31LTC38FX45
    Amphenol FCi
    150mm2,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YA31LTC38FX45 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YA31LTC38FX45 by Amphenol FCi

Select Manufacturer
Which Manufacturer of YA31LTC38FX45 would you like to use for your alert(s)?
  • Please alert me when YA31LTC38FX45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YA31LTC38FX45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YA31LTC38FX45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YA31LTC38FX45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YA31LTC38FX45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YA31LTC38FX45 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: