Part Details for YA31LTC38FX45 by Hubbell Wiring Device-Kellems
Overview of YA31LTC38FX45 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for YA31LTC38FX45
YA31LTC38FX45 CAD Models
YA31LTC38FX45 Part Data Attributes
|
YA31LTC38FX45
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
YA31LTC38FX45
Hubbell Wiring Device-Kellems
RING TERMINAL,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Rated Voltage | 35000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 150 mm2 |