Part Details for YAK39A-2G2 by Amphenol FCi
Overview of YAK39A-2G2 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for YAK39A-2G2
YAK39A-2G2 CAD Models
YAK39A-2G2 Part Data Attributes
|
YAK39A-2G2
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
YAK39A-2G2
Amphenol FCi
TAB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 700 AWG |