Part Details for YB-TG240320S25A-N-B0 by Yeebo International Holdings Limited
Overview of YB-TG240320S25A-N-B0 by Yeebo International Holdings Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for YB-TG240320S25A-N-B0
YB-TG240320S25A-N-B0 CAD Models
YB-TG240320S25A-N-B0 Part Data Attributes
|
YB-TG240320S25A-N-B0
Yeebo International Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
YB-TG240320S25A-N-B0
Yeebo International Holdings Limited
Graphic Dot Matrix LCD Display, LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YEEBO GROUP | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Diagonal Size | 2.4 | |
Interface | SERIAL/PARALLEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X240 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 2.8 V | |
Viewing Area Height | 52 mm | |
Viewing Area Length | 40 mm |