Part Details for YC124-JR-07100RL by YAGEO Corporation
Results Overview of YC124-JR-07100RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC124-JR-07100RL Information
YC124-JR-07100RL by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for YC124-JR-07100RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K8103
|
Newark | Resistor Array, Arv341, 4 X 0402, 100R, Resistance:100Ohm, Product Range:Yc124 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0402 [1005 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo YC124-JR-07100RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70518 |
|
$0.0150 / $0.0330 | Buy Now |
|
DISTI #
12AC2914
|
Newark | Resistor, Isolated, 100R, 5%, 50V, 0804, Resistance:100Ohm, Product Range:Yc124 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0804 [2010 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo YC124-JR-07100RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
|
DISTI #
YC124-JR-07100RL
|
Avnet Americas | Fixed Network Resistor, 100 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ? 5% - Tape and Reel (Alt: YC124-JR-07100RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0051 / $0.0057 | Buy Now |
|
DISTI #
YC124-JR-07100RL
|
TME | Resistor network: Y, ±5%, 100Ω, No.of resistors: 4, -55÷155°C, SMD Min Qty: 1 | 11304 |
|
$0.0085 / $0.0900 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
|
DISTI #
YC124-JR-07100RL
|
Avnet Abacus | Fixed Network Resistor 100 ohm Isolated 4 Resistors 0804 2010 Metric Convex 5 - Tape and Reel (Alt: YC124-JR-07100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
|
|
New Advantage Corporation | YC124 Series 4 Elements 100 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 340000 |
|
$0.0086 / $0.0093 | Buy Now |
US Tariff Estimator: YC124-JR-07100RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for YC124-JR-07100RL
YC124-JR-07100RL CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
YC124-JR-07100RL Part Data Attributes
|
|
YC124-JR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-07100RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Construction | Rectangular | |
| First Element Resistance | 100 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Network Type | ISOLATED | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 2 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 100 Ω | |
| Resistor Type | ARRAY/NETWORK RESISTOR | |
| Second/Last Element Resistance | 100 Ω | |
| Size Code | 0408 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 25 V |
YC124-JR-07100RL Frequently Asked Questions (FAQ)
-
The operating temperature range of YC124-JR-07100RL is -55°C to 125°C.
-
Yes, YC124-JR-07100RL is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The power rating of YC124-JR-07100RL is 1/4 watt (250mW).
-
Yes, YC124-JR-07100RL is suitable for high-frequency applications up to 100 MHz due to its low inductance and high resonance frequency.
-
Yes, YC124-JR-07100RL is AEC-Q200 qualified, making it suitable for automotive applications.